ONE402MEA, Development Board, Tracker One LTE M1 Module - NA, IoT-Enabled Asset Tracking
см. техническую документацию
Описание
Tracker One is a ready-to-go Tracker SoM carrier board with optional weatherproof enclosure. It is a is fully certified, immediately deployable, and requires no additional development. Tracker One's hardware design and firmware are open source and can be customize to suit your unique needs or act as a reference design for a fully custom product designed by either your engineering team or by Particle Studios, our in-house development team.
• LTE M1 (North America) variant
• IP67-rated enclosure
• On-board GNSS antenna
• Flexible power supply accepts 4.5-30V power supply
• High-precision thermistor with accuracy to 1%
• IP67-rated M8 connector includes CAN Bus, UART, GPIO, and power for simple expansion
• USB-C for flashing, debugging and power with higher charging rates than Micro-USB
• RGB LED for use as both a user-configurable device as well as Particle status information
• Backup battery for RTC and GNSS
Технические параметры
Подтип Приложения | IoT-Enabled Asset Tracking |
Содержимое Комплекта | Tracker One LTE M1 Module, USB-C cable |
Тип Приложения Набора | Возможность Беспроводного Подключения |
Antenna Connector Type: | RF Antenna |
Brand: | Particle |
Interface Type: | GPIO, UART |
Manufacturer: | Particle |
Operating Supply Voltage: | 4.5 V to 30 V |
Product Category: | Cellular Modules |
Product Type: | Cellular Modules |
Product: | LTE Modules |
Subcategory: | Wireless & RF Modules |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 4.5 V |
Вес, г | 200 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.