OP484FPZ, Precision Amplifiers PREC RAIL TO RAIL OP AMP

Фото 1/2 OP484FPZ, Precision Amplifiers PREC RAIL TO RAIL OP AMP
Изображения служат только для ознакомления,
см. техническую документацию
4 440 руб.
от 10 шт.3 930 руб.
от 25 шт.3 450 руб.
от 100 шт.2 875.87 руб.
Добавить в корзину 1 шт. на сумму 4 440 руб.
Номенклатурный номер: 8004980470
Артикул: OP484FPZ
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 90 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density: 3.9 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 25
GBP - Gain Bandwidth Product: 4.25 MHz
Ib - Input Bias Current: 450 nA
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.5 V
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 4 Channel
Operating Supply Current: 2.25 mA
Operating Supply Voltage: 1.5 V to 18 V
Output Current per Channel: 10 mA
Output Type: Rail-to-Rail
Package / Case: PDIP-14
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 76 dB
Series: OP484
Shutdown: No Shutdown
SR - Slew Rate: 4 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 18 V, +/-18 V
Supply Voltage - Min: 1.5 V, +/-1.5 V
Type: Precision
Voltage Gain dB: 107.6 dB
Vos - Input Offset Voltage: 250 uV
Вес, г 1.667

Техническая документация

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем