OP484FSZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 640 руб.
от 2 шт. —
3 430 руб.
от 5 шт. —
3 280 руб.
Добавить в корзину 1 шт.
на сумму 3 640 руб.
Описание
Электроэлемент
OP484FS-REEL OP484FS-REEL7
Технические параметры
Common Mode Rejection Ratio | 60(dB) |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±1.5(V) |
Input Bias Current | 450(nA) |
Input Offset Voltage | 0.15(mV) |
Maximum Input Offset Current | 0.05@5V |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 14 |
Power Supply Rejection Ratio | 76(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Settling Time | 2.5(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 36(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5/9/12/15/18/24/28(V) |
Slew Rate | 2.4(V/us) |
Supply Current | 5.8@5V@-40C TO 125C(mA) |
Technology | Bipolar |
Type | PRECISION AMPLIFIER |
Unity Gain Bandwidth Product | 3.25 |
Voltage Gain in dB | 107.6(dB) |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 3.9 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 56 |
GBP - Gain Bandwidth Product: | 4.25 MHz |
Ib - Input Bias Current: | 450 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 2.25 mA |
Operating Supply Voltage: | 1.5 V to 18 V |
Output Current per Channel: | 10 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 76 dB |
Series: | OP484 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 4 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 18 V, +/-18 V |
Supply Voltage - Min: | 1.5 V, +/-1.5 V |
Type: | Precision |
Voltage Gain dB: | 107.6 dB |
Vos - Input Offset Voltage: | 250 uV |
Automotive | No |
ECCN (US) | EAR99 |
Input Offset Voltage Drift (uV/°C) | 2 |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.45@5V |
Maximum Input Offset Current (uA) | 0.05@5V |
Maximum Input Offset Voltage (mV) | 0.15@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Current (mA) | 5.8@5V@-40C to 125C |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 65 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 76 |
Minimum Single Supply Voltage (V) | 3 |
Number of Channels per Chip | 4 |
Part Status | Active |
PCB changed | 14 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended Industrial |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 3.25 |
Typical High Level Output Voltage (V) | 14.8 |
Typical Input Bias Current (uA) | 0.06@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 3.9@5V |
Typical Low Level Output Voltage (V) | -14.8 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.4@5V |
Typical Output Current (mA) | 6.5(Min)@5V |
Typical Settling Time (ns) | 2500 |
Typical Slew Rate (V/us) | 2.4@5V |
Typical Voltage Gain (dB) | 107.6 |
Вес, г | 0.32 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем