OP491GPZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 410 руб.
от 10 шт. —
3 030 руб.
от 25 шт. —
2 760 руб.
Добавить в корзину 1 шт.
на сумму 3 410 руб.
Описание
Усилитель общего назначения 4 схемы Rail-to-Rail 14-PDIP
Технические параметры
Amplifier Type | General Purpose |
Base Product Number | OP491 -> |
Current - Input Bias | 30nA |
Current - Output / Channel | 16mA |
Current - Supply | 260ВµA (x4 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 3MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 4 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 14-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 0.5V/Вµs |
Supplier Device Package | 14-PDIP |
Voltage - Input Offset | 80ВµV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 12V, В±1.35V ~ 6V |
Amplifier Type: | General Purpose Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V |
en - Input Voltage Noise Density: | 42 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
GBP - Gain Bandwidth Product: | 3 MHz |
Ib - Input Bias Current: | 65 nA |
In - Input Noise Current Density: | 0.8 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 4 Channel |
Operating Supply Current: | 1.6 mA |
Operating Supply Voltage: | 3 V, 5 V, 9 V |
Output Current per Channel: | 11 nA |
Output Type: | Rail-to-Rail |
Package / Case: | PDIP-14 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | OP491 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 400 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 12 V, +/-6 V |
Supply Voltage - Min: | 2.7 V, +/-1.35 V |
Technology: | Bipolar |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 96.9 dB |
Vos - Input Offset Voltage: | 700 uV |
Вес, г | 1.667 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем