OPA2227UA, Микросхема: операционный усилитель, 8МГц, Ch: 2, SO8, ±2,5-18ВDC, 5-36ВDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
Кратность заказа 5 шт.
от 25 шт. —
410 руб.
от 150 шт. —
334 руб.
от 300 шт. —
301.95 руб.
Добавить в корзину 5 шт.
на сумму 2 800 руб.
Посмотреть аналоги14
Описание
Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC Tube
Технические параметры
Mounting Type | Through Hole |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Dual |
Typical Gain Bandwidth Product | 8MHz |
Typical Single Supply Voltage | 36 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | ±2 |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.01@±15V |
Maximum Input Offset Current (uA) | 0.01@±15V |
Maximum Input Offset Voltage (mV) | 0.2@±15V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 7.6@±15V |
Maximum Single Supply Voltage (V) | 36 |
Minimum CMRR (dB) | 120 |
Minimum CMRR Range (dB) | >=115 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 126.02(Typ) |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | Precision Amplifier |
Typical Dual Supply Voltage (V) | ±15 |
Typical Gain Bandwidth Product (MHz) | 8 |
Typical Input Bias Current (uA) | 0.0025@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 3.5@±15V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.4@±15V |
Typical Output Current (mA) | 45 |
Typical Output Resistance (Ohm) | 27 |
Typical Settling Time (ns) | 5600 |
Typical Slew Rate (V/us) | 2.3@±15V |
Typical Voltage Gain (dB) | 160 |
Amplifier Type: | Low Noise Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 138 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density: | 3 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
GBP - Gain Bandwidth Product: | 8 MHz |
Ib - Input Bias Current: | 10 nA |
In - Input Noise Current Density: | 0.4 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.5 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 3.7 mA |
Operating Supply Voltage: | 5 V to 36 V, +/-2.5 V to+/-18 V |
Output Current per Channel: | 45 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 126.02 dB |
Series: | OPA2227 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.3 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 5 V |
Technology: | Bipolar |
Voltage Gain dB: | 160 dB |
Vos - Input Offset Voltage: | 200 uV |
Bandwidth | 8MHz |
Case | SO8 |
Input bias current | 10nA |
Input offset current | 10nA |
Input offset voltage | 0.2mV |
Kind of package | tube |
Manufacturer | TEXAS INSTRUMENTS |
Number of channels | 2 |
Operating temperature | -40…85°C |
Quiescent current | 4.2mA |
Slew rate | 2.3V/μs |
Type of integrated circuit | operational amplifier |
Voltage supply range | ±2.25…18V DC/4.5…36V DC |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 1730 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем