OR-HD62CD-4K22, 6: 2 HDMI Matri: Switch with Audio De-Embedding, 4K Resolution Support & HDCP2.2

Фото 1/3 OR-HD62CD-4K22, 6: 2 HDMI Matri: Switch with Audio De-Embedding, 4K Resolution Support & HDCP2.2
Изображения служат только для ознакомления,
см. техническую документацию
180 200 руб.
Добавить в корзину 1 шт. на сумму 180 200 руб.
Номенклатурный номер: 8007485430
Артикул: OR-HD62CD-4K22

Описание

Аудиовизуальное Оборудование\Аудиовизуальное Оборудование для Дома\Коммутаторы

Advanced 4K Ultra-HD matrix switch designed for commercial and residential applications; capable of routing any of the 6 HDMI inputs to either of the two independent HDMI outputs.

• Unique Picture-in-Picture preview mode displays the 5 unselected sources overlaid on top of the primary source
• Source selection via front panel push-button or the included remote control
• RS232, Telnet and IP control support for integration into a control system
• Supports 10-bit colour, resolutions up to Full-HD/WUXGA, 3D, 4Kx2K/4K UHD @24/25/30Hz and 4Kx2K/4K UHD @60Hz
• Supports 7.1 channel LPCM, Dolby TrueHD and DTS-HD Master Audio
• Optical de-embedding from selected HDMI input with 192kHz audio sampling rate
• Built-in EDID management via OSD (on-screen display)
• Compliant with HDCP 2.2, HDMI 1.4 & DVI
• Connections: 6x HDMI in, 2x HDMI out, 2x Toslink out, RS232, RJ45, USB A (service only)
• Dimensions (HxWxD): 49x482x276mm

Технические параметры

Вес, кг 4.42

Техническая документация

Datasheet OR-HD62CD-4K22
pdf, 698 КБ