ORANGECRAB-R0D2-25, Development Board, Orange Crab, LFE5U-25F-8MG285C, ECP5 Family FPGA
см. техническую документацию
Описание
OrangeCrab is an electronics development board. It is FPGA based, featuring an ECP5 from Lattice. The board follows the slim feather board specification from Adafruit. The FPGA is compatible with the opensource toolchain and is perfect for experimenting with RISC-V and other softcore SoCs.
• Lattice ECP5 FPGA csfBGA285 package(LFE5U-25F-8MG285C)
• On-board DDR3L memory
• Direct USB-C connection to the FPGA
• FPGA based Full-speed (12Mbit) USB
• 128Mbit QSPI FLASH Memory
• MicroSD socket
• High efficiency DCDC for main supplies, battery charger (100mA), lipo battery connector (PH type)
• 48MHz on-board oscillator
• User I/O(1x button, 1x RGB LED, 20x I/O on 0.1" headers, 6x analogue compatible)
• Dimensions: 22.86mm x 50.8mm (0.9" x 2.0")
Технические параметры
Архитектура Ядра | FPGA |
Название Семейства Чипа | ECP5 |
Номер Ядра Чипа | LFE5U-25F-8MG285C |
Производитель Чипа | Lattice Semiconductor |
Содержимое Комплекта | Development Board LFE5U-25F-8MG285C |
Вес, г | 26 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.