P-NUCLEO-IOD01A1, Development Board, STM32 Nucleo Pack For IO-Link Device, IO-Link v1.1, PHY, Stack
см. техническую документацию
Описание
STM32 Nucleo pack composed of the NUCLEO-L073RZ development board, the STEVAL-IOD003V1 evaluation board and the X-NUCLEO-IKS01A2 expansion board. The STEVAL-IOD003V1 offers an IO-Link device PHY layer (L6362A) while the NUCLEO-L073RZ runs an IO-Link demo stack (developed by and property of TEConcept Gmbh) compatible with rev 1.1 and firmware controlling the X-NUCLEO-IKS01A2 sensors. The STM32 Nucleo pack provides an affordable and easy to use solution for the development of IO-Link and SIO applications, L6362A communication features and robustness together with the STM32L073RZT6 computation performance.
• Equipped with Arduino UNO R3 connectors
• Compatible with STEVAL-IOD003V1, X-NUCLEO-IKS01A2 and NUCLEO-L073RZ boards
Технические параметры
Линейка Продукции | Nucleo |
Производитель Чипа | STMicroelectronics |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | NUCLEO-L073RZ, STEVAL-IOD003V1, X-NUCLEO-IKS01A2 |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 6.5 V to 35 V |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Development Boards |
Series: | P-NUCLEO |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | L6362A |
Tradename: | NUCLEO |
Type: | I/O-Link Transceiver |
Вес, г | 80 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.