P0220SALRP
![Фото 1/2 P0220SALRP](https://static.chipdip.ru/lib/163/DOC004163194.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/514/DOC006514886.jpg)
2620 шт., срок 7-9 недель
330 руб.
Мин. кол-во для заказа 8 шт.
от 10 шт. —
300 руб.
от 100 шт. —
219 руб.
Добавить в корзину 8 шт.
на сумму 2 640 руб.
Альтернативные предложения2
Описание
P-0S-LRP Voice-DS1 SIDACtor® Protection Thyristors
Littelfuse P-0S-LRP Baseband (Voice-DS1) SIDACtor® Protection Thyristors are designed to protect baseband equipment such as modems, line cards, CPE, and DSL from damaging overvoltage transients. The DO-214AA components provide a surface mount solution that enables equipment to comply with global regulatory standards. Surge capability does not degrade after multiple surge events within limits. These thyristors feature low voltage overshoot, low on-state voltage, low capacitance, and fails short circuit when surged in excess of ratings. Littelfuse P-0S-LRP Thyristors are RoHS compatible, lead free, and halogen free.
Littelfuse P-0S-LRP Baseband (Voice-DS1) SIDACtor® Protection Thyristors are designed to protect baseband equipment such as modems, line cards, CPE, and DSL from damaging overvoltage transients. The DO-214AA components provide a surface mount solution that enables equipment to comply with global regulatory standards. Surge capability does not degrade after multiple surge events within limits. These thyristors feature low voltage overshoot, low on-state voltage, low capacitance, and fails short circuit when surged in excess of ratings. Littelfuse P-0S-LRP Thyristors are RoHS compatible, lead free, and halogen free.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Direction Type | Bi-Directional |
Repetitive Peak Reverse Voltage (V) | 15(Min) |
Repetitive Peak Forward Blocking Voltage (V) | 15(Min) |
Peak On-State Voltage (V) | 4@2.2A |
Rated Average On-State Current (A) | 2.2 |
Surge Current Rating (A) | 20(Min) |
Maximum Holding Current (mA) | 50(Min) |
Repetitive Peak Off-State Current (mA) | 0.005 |
Maximum Rate of Rise of On-State Current (A/us) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Pin Count | 2 |
Supplier Package | DO-214AA |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Length | 4.6(Max) |
Package Width | 3.95(Max) |
PCB changed | 2 |
Brand: | Littelfuse |
Breakover Current IBO Max: | 800 mA |
Breakover Voltage VBO: | 32 V |
Current Rating: | 2.2 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Holding Current Ih Max: | 50 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Non Repetitive On-State Current: | 20 A |
Off-State Capacitance CO: | 25 pF to 50 pF |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State Voltage: | 4 V |
Package / Case: | DO-214AA |
Product Category: | Thyristor Surge Protection Devices-TSPD |
Product Type: | TSPDs |
Rated Repetitive Off-State Voltage VDRM: | 15 V |
Series: | P-S |
Subcategory: | Thyristors |
Tradename: | SIDACtor |
Техническая документация
Datasheet
pdf, 853 КБ
Datasheet P1500SALRP
pdf, 605 КБ
TS106-142
pdf, 141 КБ
Отечественные тиристоры и симисторы мощные
pdf, 515 КБ
Тиристоры отечественные
pdf, 384 КБ
Дополнительная информация
Калькуляторы группы «Тиристоры»
Типы корпусов импортных транзисторов и тиристоров
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары