P822601-01, Оценочная плата, антенна P822601, 0.7ГГц до 2.7ГГц, универсальная полоса пропускания, LTE
см. техническую документацию
Описание
Demo board for universal broadband FR4 embedded LTE/LPWA antenna. It utilizes Isolated Magnetic Dipole™ (IMD) technology which address the challenges facing today's product designers. IMD's high performance and isolation characteristics offer better connectivity and minimal interference. It supports broadband LTE (OCTA-BAND), LTE CAT-M, NB-IoT, SigFox, LoRa, cellular LPWA and RPMA. Antenna is suitable for medical, home automation, smart metering, M2M, industrial devices, IoT, FirstNet, automotive, healthcare, point of sale, tracking, NB-IoT, Sigfox, LoRa, cellular LPWA, RPMA and LTE CAT-M applications.
• Board dimension is 49.6mm x 8mm x 3.2mm
• Quicker time to market
• Linear polarization
• SMT (P&P) mounting type
• Mirrored version variant offered as P822602
Технические параметры
Номер Ядра Чипа | P822601 |
Подтип Приложения | Антенна |
Производитель Чипа | Ethertronics |
Содержимое Комплекта | Демонстрационная плата P822601 |
Тип Приложения Набора | РЧ/ПЧ |
Automotive | Unknown |
PPAP | Unknown |
Brand: | KYOCERA AVX |
Description/Function: | Antenna Demonstration Board |
Dimensions: | 140 mm x 50 mm |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
For Use With: | Universal Broadband FR4 Embedded LTE/LPWA Antenna |
Manufacturer: | KYOCERA AVX |
Packaging: | Bulk |
Product Category: | Antenna Development Tools |
Product Type: | Antenna Development Tools |
Product: | Evaluation Boards |
Protocol - Cellular, NBIoT, LTE: | Cellular(NBIoT, LTE) |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | P822601 |
Tradename: | Prestta |
Вес, г | 30 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.