Socket header, 2 pole, pitch 10.16 mm, straight, green, 1967375
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7 недель
1 800 руб.
Добавить в корзину 1 шт.
на сумму 1 800 руб.
Альтернативные предложения1
Описание
Connectors\PCB Connectors and Connection Systems
2 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180В° Free Hanging (In-Line)
Технические параметры
Color | Green |
Contact Mating Finish | Silver |
Current - IEC | 76A |
Current - UL | 55A |
ECCN | EAR99 |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.4040 |
Insulation Height | 1.094"" (27.80mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Number of Levels | 1 |
Number of Positions | 2 |
Package | Bulk |
Pitch | 0.400"" (10.16mm) |
Plug Wire Entry | 180В° |
Positions Per Level | 2 |
RoHS Status | RoHS Compliant |
Screw Size | M4 |
Termination Style | Screw - Rising Cage Clamp |
Torque - Screw | 1.7-1.8 Nm (15-15.9 Lb-In) |
Type | Plug, Female Sockets |
Voltage - IEC | 1kV |
Voltage - UL | 600V |
Wire Gauge or Range - AWG | 6-20 AWG |
Wire Gauge or Range - mmВІ | 0.75-16mmВІ |
Wire Strip Length | 12mm |
Brand: | Phoenix Contact |
Connection Method: | Screw |
Contact Material: | Copper |
Contact Plating: | Silver |
Current Rating: | 76 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | Phoenix Contact |
Mounting Style: | Cable Mounts |
Number of Positions: | 2 Position |
Part # Aliases: | PC_16/_2-ST-10.16 PC162ST1016 |
Pitch: | 10.16 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Plugs |
Series: | PC |
Subcategory: | Terminal Blocks |
Termination Style: | Screw |
Tradename: | COMBICON Power |
Voltage Rating: | 1 kV |
Wire Gauge Max: | 6 AWG |
Wire Gauge Min: | 18 AWG |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.