PCAL9535AHF,128, Interface - I/O Expanders 16bit I2C IO Port Interrupt and Agile
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
800 руб.
от 10 шт. —
630 руб.
от 100 шт. —
499 руб.
от 250 шт. —
457.71 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Описание
Semiconductors\Interface ICs\Interface - I/O Expanders
I2C General Purpose I/O ExpandersNXP Semiconductors I 2 C General Purpose I/O Expanders provide GPIO expansion for most microprocessor families, allowing designers to save the GPIOs on microprocessors for other important functions. Designers can utilize the microprocessor GPIOs for important functions and use the I/O expander for other duties, including system monitoring, ACPI power switches, sensors, push buttons, LEDs, fans, and more. NXP GPIO expanders are ideal for adding fan and LED control to systems. They are also ideal for monitoring system functions and accepting push-button inputs.
Технические параметры
Brand: | NXP Semiconductors |
ESD Protection: | 2 kV |
Factory Pack Quantity: Factory Pack Quantity: | 6000 |
Input Voltage: | 1.65 V to 5.5 V |
Interface Type: | I2C, Serial |
Interrupt Output: | With Interrupt |
Logic Type: | I2C, SMBus |
Manufacturer: | NXP |
Maximum Clock Frequency: | 100 kHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of I/Os: | 16 I/O |
Operating Supply Current: | 160 mA |
Operating Supply Voltage: | 1.65 V to 5.5 V |
Output Current: | 25 mA |
Output Voltage: | 6.5 V |
Package / Case: | HWQFN-24 |
Part # Aliases: | 935298092128 |
Pd - Power Dissipation: | 200 mW |
Product Category: | Interface-I/O Expanders |
Product Type: | I/O Expanders |
Product: | I/O Expanders |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Type: | I/O Expander |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interrupt Output | Yes |
Lead Shape | No Lead |
Manual Reset | Yes |
Maximum ESD Protection Voltage (kV) | 2 HBM/1 CDM |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Sink Current per Bit (mA) | 50 |
Maximum Source Current per Bit (mA) | 25 |
Minimum Operating Supply Voltage (V) | 1.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Addresses | 8 |
Number of I/Os | 16 |
Output Type | Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
Standard Package Name | QFN |
Supplier Package | HWQFN EP |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем