PCF7941ATSM2AB120,, TRANSPONDER/RISC CONTROLLER, TSSOP-20
см. техническую документацию
Описание
High performance single chip Security Transponder and RISC Controller (STARC) ideally suited for automotive applications with combined vehicle immobilization and Keyless Entry functions (Combi Key). The Transponder operation meets the security and performance requirements for state of the art car immobilizer applications. Excellent device sensitivity and short authentication time ensure outstanding system performance.
• Up to seven keyless entry command buttons, RISC programmable device features
• 512Byte EEPROM for extended data storage
• 32bit unique device and product type identification
• Functional compatible with transponder family PCF7936/37
• EEPROM read/write protection capability
• HT2 with 48bit secret key and HT2-enhanced with 96bit secret key
• 8bit RISC architecture (MRK II) and 4Kbyte E-ROM respectively ROM
• 11 general purpose I/O, two 8bit timer/counter, watchdog and on-chip RC oscillator
• Low power consumption, 2.1V to 3.6V single lithium cell operation
• Programmable low battery detection
Технические параметры
Количество Выводов | 20вывод(-ов) |
Программируемая Память | 512Б |
Стиль Корпуса Радиочастотной Микросхемы | TSSOP |
Тип RFID Микросхемы | Считывание/Запись |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 0.3 |
Дополнительная информация
Калькуляторы группы «Радиочастотные приемопередатчики»
Типы корпусов импортных микросхем