PCM4220PFB, АЦП, 24 бит, 216 Квыборок/с, Дифференциальный, Последовательный, 2.4 В
см. техническую документацию
Описание
The PCM4220PFB is a 123dB SNR stereo audio Analogue to Digital Converter with PCM output provides 24-bit linear PCM output data, with support for output word length reduction to 24-bits. The PCM4220 includes three sampling modes, supporting output sampling rates from 8kHz to 216kHz. The PCM4220 is ideal for a variety of digital audio recording and processing applications. A linear phase digital decimation filtering engine supports classic and low group delay filter responses, allowing optimization for either studio or live sound applications. In addition, digital high-pass filtering is provided for DC offset removal. The PCM4220 is configured using dedicated control pins for selection of sampling modes, audio data formats and word length, decimation filter response, high-pass filter disable and reset/power-down functions.
• On-chip voltage reference improves power-supply noise rejection
• Low power dissipation
• Linear phase digital decimation filtering
• Digital high-pass filtering removes DC offset
• Green product and no Sb/Br
Технические параметры
Разрешение (Бит) | 24бит | |
Интерфейс данных | Последовательный | |
Количество Выводов | 48вывод(-ов) | |
Максимальная Рабочая Температура | 85°C | |
Максимальное Напряжение Питания | 4.2В | |
Минимальная Рабочая Температура | -40°C | |
Минимальное Напряжение Питания | 2.4В | |
Стиль Корпуса АЦП / ЦАП | TQFP | |
Тип Входного Канала | Дифференциальный | |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов | |
Частота Выборки | 216Квыборок/с | |
Brand | Texas Instruments | |
Factory Pack Quantity | 1000 | |
Height | 1 mm | |
Input Voltage | 5.6 V | |
Interface Type | Serial | |
Length | 7 mm | |
Manufacturer | Texas Instruments | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Number of ADC Inputs | 2 Input | |
Number of Converters | 2 Converter | |
Operating Supply Voltage | 4 V | |
Package / Case | TQFP-48 | |
Packaging | Reel | |
Pd - Power Dissipation | 360 mW | |
Power Consumption | 340 mW | |
Product | Audio ADCs | |
Product Category | Audio A/D Converter ICs | |
Resolution | 24 bit | |
RoHS | Details | |
Sampling Rate | 216 kS/s | |
Series | PCM4220 | |
SNR - Signal to Noise Ratio | 123 dB | |
Supply Voltage - Max | 4.2 V | |
Supply Voltage - Min | 3.8 V | |
Type | Audio ADC | |
Unit Weight | 0.004847 oz | |
Width | 7 mm | |
Architecture | Delta-Sigma | |
Automotive | No | |
Converter Type | Audio | |
Digital Interface Type | Serial | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Input Signal Type | Differential | |
Input Type | Voltage | |
Lead Shape | Gull-wing | |
Maximum Operating Temperature (°C) | 85 | |
Maximum Power Dissipation (mW) | 360 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
Number of ADCs | 2 | |
Number of Input Channels | 2 | |
Part Status | Active | |
PCB changed | 48 | |
Pin Count | 48 | |
PPAP | No | |
Sample and Hold | No | |
Single-Ended Input | No | |
Standard Package Name | QFP | |
Supplier Package | TQFP | |
Typical Power Dissipation (mW) | 340 | |
Voltage Reference | Internal | |
Voltage Supply Source | Analog and Digital | |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем