PEL00011, 30 LED CAMPING LANTERN

PEL00011, 30 LED CAMPING LANTERN
Изображения служат только для ознакомления,
см. техническую документацию
2332 шт., срок 8-10 недель
1 460 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.1 250 руб.
Добавить в корзину 2 шт. на сумму 2 920 руб.
Номенклатурный номер: 8003157843
Артикул: PEL00011
Бренд: Pro Elec

Описание

Механическое и Крепежное Оборудование\Разное Развлекательное Оборудование

A portable, battery powered 30 LED lantern that's ideal for both outdoor or indoor use. It's a perfect light source in the event of a power cut and is ideal for camping, fishing, outdoor dining and much more where a strong, reliable light source is required. It's simple to use, the LEDs light up as soon as the lantern is "opened", and the featured foldable handles mean it can be easily hung in a location of your choosing. The lantern is compact yet delivers highly efficient illumination from its weatherproof, telescopic design and will deliver up to 30 hours of light from one set of batteries.

• No. of LEDs: 30
• Luminous output: 60lm
• Beam distance: 50m
• IP Rating: IP65
• Operates from 3x AA batteries (not included)
• Dimensions (HxW): 125x85mm
• Weight: 220g

Технические параметры

Вес, г 280

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.