PFS7628H, Контроллер с ККМ, 10.2В до 15В питание, 1.07мА рабочий ток, 123кГц, eSIP-16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 шт., срок 8-10 недель
750 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
720 руб.
Добавить в корзину 4 шт.
на сумму 3 000 руб.
Альтернативные предложения2
Описание
HiperPFS™-4 PFC Controllers
Power Integrations HiperPFS-4 PFC (Power Factor Correction) Controllers incorporate a Continuous Conduction Mode (CCM) boost PFC controller, gate driver and 600V power MOSFET in a single, low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate need for external current sense resistors and their associated power loss, and use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle. This control technique maximizes efficiency over the entire load range, particularly at light loads. Additionally, it minimizes the EMI filtering requirements due to its wide bandwidth spread spectrum effect.
Power Integrations HiperPFS-4 PFC (Power Factor Correction) Controllers incorporate a Continuous Conduction Mode (CCM) boost PFC controller, gate driver and 600V power MOSFET in a single, low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate need for external current sense resistors and their associated power loss, and use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle. This control technique maximizes efficiency over the entire load range, particularly at light loads. Additionally, it minimizes the EMI filtering requirements due to its wide bandwidth spread spectrum effect.
Технические параметры
Brand: | Power Integrations |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Manufacturer: | Power Integrations |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | eSIP-16 |
Packaging: | Tube |
Product Category: | Power Factor Correction-PFC |
Product Type: | PFC-Power Factor Correction |
Product: | PFC Controllers |
Series: | HiperPFS-4 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 22 kHz to 123 kHz |
Tradename: | HiperPFS-4 |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 3574 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.