PIC16C74A-04/P, 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 980 руб.
Добавить в корзину 1 шт.
на сумму 2 980 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
PIC PICВ® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 40-PDIP
Технические параметры
ADC Resolution: | 8 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 192 B |
Data ROM Size: | 192 B |
Data ROM Type: | OTP EPROM |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 4 MHz |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 33 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | PDIP-40 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 4 kB |
Program Memory Type: | EPROM |
Series: | PIC16(L)C7x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 4 V |
Tradename: | PIC |
Base Product Number | PIC16C74 -> |
Connectivity | IВІC, SPI, UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 8x8b |
ECCN | EAR99 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of I/O | 33 |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Oscillator Type | External |
Package | Tube |
Package / Case | 40-DIP (0.600"", 15.24mm) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
Program Memory Size | 7KB (4K x 14) |
Program Memory Type | OTP |
RAM Size | 192 x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PICВ® 16C -> |
Speed | 4MHz |
Supplier Device Package | 40-PDIP |
Voltage - Supply (Vcc/Vdd) | 4V ~ 6V |
Вес, г | 5.95 |
Техническая документация
Datasheet
pdf, 1903 КБ
Datasheet
pdf, 2211 КБ
PIC контроллеры MICROCHIP
pdf, 266 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем