PIC16C773-I/SO, 8-bit Microcontrollers - MCU 7KB 256 RAM 22 I/O
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 800 руб.
от 1026 шт. —
1 490 руб.
Добавить в корзину 1 шт.
на сумму 1 800 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data ROM Size: | 256 B |
Data ROM Type: | OTP EPROM |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | I2C, SPI, SSP, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 6 Channel |
Number of I/Os: | 22 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | SOIC-28 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 4 kB |
Program Memory Type: | EPROM |
Series: | PIC16(L)C77x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4 V |
Tradename: | PIC |
ADC Channels | 6 |
ADC Resolution (bit) | 12 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Expanded Memory Size | 14KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 22 |
Packaging | Tube |
Part Status | NRND |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Program Memory Size | 7KB |
Program Memory Type | EPROM |
Programmability | Yes |
PWM | 2 |
RAM Size | 256B |
SPI | 1 |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADCs | 6x12 bit |
Data Bus Width | 8bit |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | SOIC |
Pulse Width Modulation | 2x10 bit |
Typical Operating Supply Voltage | 4 → 5.5 V |
USB Channels | 0 |
Width | 7.59mm |
Вес, г | 2.21 |
Техническая документация
Datasheet
pdf, 3220 КБ
Datasheet
pdf, 4527 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 6227 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем