PIC16F1516-I/SP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Описание
PIC16F15xx Mid-Range Microcontrollers
Microchip Technology PIC16F15xx Mid-Range Microcontrollers were developed for the design of highly efficient systems with a focus on lower power consumption and costs. The PIC16F15xx MCU family from Microchip Technology also promotes a high level of integration within the microcontroller itself. This MCU family consists of microcontrollers in 28, 40/44 and 64 pin-count and are based on the latest and high performance Enhanced Mid-Range Core with nanoWatt XLP. The highly efficient architecture, fast performance, peripheral integration and low cost makes the PIC16F15xx family suitable for various cost sensitive general-purpose applications.
Microchip Technology PIC16F15xx Mid-Range Microcontrollers were developed for the design of highly efficient systems with a focus on lower power consumption and costs. The PIC16F15xx MCU family from Microchip Technology also promotes a high level of integration within the microcontroller itself. This MCU family consists of microcontrollers in 28, 40/44 and 64 pin-count and are based on the latest and high performance Enhanced Mid-Range Core with nanoWatt XLP. The highly efficient architecture, fast performance, peripheral integration and low cost makes the PIC16F15xx family suitable for various cost sensitive general-purpose applications.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 512 B |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 17 Channel |
Number of I/Os: | 25 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | PDIP-28 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F151x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Tradename: | PIC |
ADC Channels | 17 |
ADC Resolution (bit) | 10 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 25 |
Packaging | Tube |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | Yes |
Program Memory Size | 14KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 512B |
SPI | 1 |
Standard Package Name | DIP |
Supplier Package | SPDIP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем