PIC16F15313-I/P, 8 Bit MCU, PIC16 Family PIC16F15xx Series Microcontrollers, 32 МГц, 3.5 КБ, 256 Байт
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Мин. кол-во для заказа 11 шт.
от 25 шт. —
230 руб.
от 100 шт. —
222 руб.
Добавить в корзину 11 шт.
на сумму 2 860 руб.
Описание
The Microchip technology PIC16F15313-I/P family type, PDIP package, through-hole mount, 8-pin 32-bit has a maximum voltage rating of 5.
Технические параметры
ADCs | 5x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | PDIP |
Pin Count | 8 |
Program Memory Size | 3.5 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(4x10 bit) |
RAM Size | 256 kB |
Typical Operating Supply Voltage | 5.5 V |
USB Channels | 0 |
Width | 7.11mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
DAC Resolution: | 5 bit |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Interface Type: | EUSART, I2C, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 5 Channel |
Number of I/Os: | 6 I/O |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 3.5 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | PIC16(L)F153xx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
Вес, г | 0.833 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем