PIC16F1788-I/SP, 8 Bit MCU, Flash, PIC16 Family PIC16F17XX Series Microcontrollers, 32 МГц, 28 КБ, 2 КБ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
800 руб.
Мин. кол-во для заказа 4 шт.
от 25 шт. —
710 руб.
от 100 шт. —
657 руб.
Добавить в корзину 4 шт.
на сумму 3 200 руб.
Описание
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices.
Технические параметры
# I/Os (Max) | 25 |
ADC Resolution | 12 |
Clock Freq | 32(MHz) |
Cpu Family | PIC16 |
DAC Resolution | 8/5 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 32(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Mounting | Through Hole |
Number of Timers - General Purpose | 3 |
On-Chip ADC | 11 |
On-Chip DAC | 1/3 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.3(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SPDIP |
Packaging | Rail/Tube |
Pin Count | 28 |
Power Dissipation (Max) | 800(mW) |
Program Memory Size | 28KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 2KB(kB) |
ADCs | 11x12 bit |
Data Bus Width | 8bit |
Family Name | PIC16F |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 1 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Pulse Width Modulation | 1(10 bit) |
RAM Size | 2.048 kB |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
USB Channels | 1 |
Width | 0.295in |
Вес, г | 3.8 |
Техническая документация
40001675C-1066527
pdf, 5789 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 9006 КБ
Datasheet PIC16F1789
pdf, 6006 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем