PIC16F1827T-I/SO, PIC16F1827T-I/SO, 8bit PIC Microcontroller, PIC16F, 32MHz, 7 kB Flash, 18-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 2 750 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
This family of devices contain an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving.
Технические параметры
ADCs | 12x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Maximum Frequency | 32MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 2 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | SOIC |
Pin Count | 18 |
Program Memory Size | 7 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(2x10 bit) |
RAM Size | 384 B |
Typical Operating Supply Voltage | 5.5(Maximum)V |
Width | 7.5mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 384 B |
Factory Pack Quantity: Factory Pack Quantity: | 1100 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 16 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | SOIC-18 |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 7 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F182x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
ADC Channels | 12 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 16 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 18 |
PPAP | Yes |
Programmability | Yes |
PWM | 4 |
SPI | 2 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем