PIC16F18344-I/SS, PIC16F18344-I/SS, 8bit PIC Microcontroller, PIC18F, 32MHz, 7 kB Flash, 20-Pin SSOP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 руб.
Кратность заказа 5 шт.
от 100 шт. —
388 руб.
Добавить в корзину 5 шт.
на сумму 2 350 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
PIC16F18324/18344 microcontrollers feature analogue, core-independent peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power MCU applications.
Технические параметры
ADCs | 21x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC18F |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of PWM Units | 1x10 bit |
Package Type | SSOP |
Pin Count | 20 |
Program Memory Size | 7 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(2x10 bit) |
RAM Size | 4.096 kB |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
USB Channels | 0 |
Width | 5.6mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
DAC Resolution: | 5 bit |
Data Bus Width: | 8 bit |
Data RAM Size: | 512 B |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 67 |
Interface Type: | EUSART, I2C, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 21 Channel |
Number of I/Os: | 18 I/O |
Package / Case: | SSOP-20 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 7 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | PIC16(L)F183xx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer |
Вес, г | 0.299 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем