PIC16F877-04/L, 8 Bit MCU, Flash, PIC16 Family PIC16F8XX Series Microcontrollers, 4 МГц, 14 КБ, 368 Байт
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 650 руб.
от 25 шт. —
2 390 руб.
Добавить в корзину 1 шт.
на сумму 2 650 руб.
Описание
MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin PLCC Tube
Технические параметры
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 4MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | PLCC |
Pin Count | 44 |
Program Memory Size | 256x8 words, 8K x 14 words |
Program Memory Type | Flash |
Pulse Width Modulation | 2(10 bit)(CCP) |
RAM Size | 368 B |
Typical Operating Supply Voltage | 4 → 5.5 V |
USB Channels | 0 |
Width | 16.66mm |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 0 |
Interface Type | I2C/SPI/USART |
Lead Shape | J-Lead |
Maximum Clock Rate (MHz) | 4 |
Maximum CPU Frequency (MHz) | 4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 33 |
Packaging | Tube |
Parallel Master Port | No |
Part Status | NRND |
PCB changed | 44 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
Real Time Clock | No |
SPI | 1 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 3.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем