PIC16F88-E/SO, PIC16F88-E/SO, 8bit PIC Microcontroller, PIC16F, 20MHz, 7.168 kB Flash, 18-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 100 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 4 200 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices.
Технические параметры
ADCs | 7x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | MCU |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | SOIC |
Pin Count | 18 |
Program Memory Size | 7.168 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1x10 bit |
RAM Size | 368 B |
Typical Operating Supply Voltage | 4 → 5.5 V |
USB Channels | 0 |
Width | 7.5mm |
ADC Channels | 7 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 0 |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 16 |
Packaging | Tube |
Part Status | Active |
PCB changed | 18 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
SPI | 1 |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем