PIC18F45K20T-I/ML, 8 Bit MCU, PIC18 Family PIC18F K2x Series Microcontrollers, 64 МГц, 32 КБ, 1.5 КБ, 44 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 010 руб.
Мин. кол-во для заказа 3 шт.
от 25 шт. —
980 руб.
от 100 шт. —
905 руб.
Добавить в корзину 3 шт.
на сумму 3 030 руб.
Описание
PIC18F45K20 Flash Microcontrollers (MCUs)
Microchip PIC18F45K20 Flash MCUs with nanoWatt XLP Technology offer the advantages of all PIC18 microcontrollers with the addition of high-endurance, Flash program memory. On top of these features, the PIC18F45K20 family introduces design enhancements that make these microcontrollers a logical choice for many high performance, power-sensitive applications.
Microchip PIC18F45K20 Flash MCUs with nanoWatt XLP Technology offer the advantages of all PIC18 microcontrollers with the addition of high-endurance, Flash program memory. On top of these features, the PIC18F45K20 family introduces design enhancements that make these microcontrollers a logical choice for many high performance, power-sensitive applications.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
Data Bus Width: | 8 bit |
Data RAM Size: | 1.5 kB |
Factory Pack Quantity: Factory Pack Quantity: | 1600 |
Interface Type: | CCP, ECCP, EUSART, I2C, MSSP, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 64 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 14 Channel |
Number of I/Os: | 36 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | QFN-44 |
Processor Series: | PIC18 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | PIC18F4xK20 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | PIC |
Вес, г | 0.3 |
Техническая документация
PIC18F25K20
pdf, 5182 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем