PIC18F65K40-I/PT, 8бит MCU, PIC18 Microcontrollers, 64 МГц, 32 КБ, 64 вывод(-ов), TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
Мин. кол-во для заказа 4 шт.
от 5 шт. —
630 руб.
Добавить в корзину 4 шт.
на сумму 2 760 руб.
Описание
Полупроводники - Микросхемы\Микроконтроллеры - MCU\Микроконтроллеры 8 бит
The PIC18(L)F65K40, PIC18(L)F66K40 and PIC18(L)F67K40 are 64-Pin, Low-Power 8-Bit Microcontrollers with Flash Memory from Microchip Technology.
Технические параметры
IC Case / Package | TQFP |
Interfaces | EUSART, I2C, SPI |
Количество I/O | 60I/O |
Количество Выводов | 64вывод(-ов) |
Линейка Продукции | PIC18 Microcontrollers |
Максимальная Рабочая Частота | 64МГц |
Максимальное Напряжение Питания | 5.5В |
Минимальное Напряжение Питания | 2.3В |
Размер Памяти RAM | 2КБ |
Семейство Микроконтроллера | PIC18 |
Серия Микроконтроллера | PIC18F6xK40 |
Скорость ЦПУ | 64МГц |
Стиль Корпуса Микроконтроллера | TQFP |
Тип Встроенного Интерфейса | EUSART, I2C, SPI |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
DAC Resolution: | 5 bit |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 1024 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C, EUSART, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 64 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 45 Channel |
Number of I/Os: | 60 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Processor Series: | PIC18F6xK40 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | PIC18(L)F6xK40 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer |
ADCs | 45x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC18 |
Instruction Set Architecture | RISC |
Maximum Frequency | 64MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 5 |
Number of USART Channels | 5 |
Package Type | TQFP |
Pin Count | 64 |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(2x10 bit) |
RAM Size | 2.048 kB |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
USB Channels | 0 |
Width | 10mm |
ADC Channels | 45 |
ADC Resolution (bit) | 10 |
Analog Comparators | 3 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
DAC Channels | 1 |
DAC Resolution (bit) | 5 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 2 |
I2S | 0 |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 64 |
Maximum CPU Frequency (MHz) | 64 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 60 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 64 |
PPAP | No |
Programmability | Yes |
PWM | 5 |
Real Time Clock | No |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 5 |
USB | 0 |
Watchdog | 1 |
Brand | Microchip Technology |
Factory Pack Quantity | 160 |
Manufacturer | Microchip |
Product Category | 8-bit Microcontrollers-MCU |
Series | PIC18F6xK40 |
Tradename | PIC |
Вес, г | 0.3 |
Техническая документация
Datasheet
pdf, 6413 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 8471 КБ
Datasheet
pdf, 4754 КБ
Datasheet
pdf, 35065 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем