PIC18F87J50-I/PT, Микроконторллер 8-бит 128кБ Флэш-память 80TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
880 руб.
от 4 шт. —
780 руб.
от 7 шт. —
733 руб.
от 14 шт. —
692 руб.
Добавить в корзину 1 шт.
на сумму 880 руб.
Описание
Микросхемы / Микроконтроллеры / Микроконтроллеры Microchip/Atmel
Микроконторллер 8-бит 128кБ Флэш-память 80TQFP
Технические параметры
Корпус | TQFP80 | |
ADC Channels | 12 | |
ADC Resolution (bit) | 10 | |
Analog Comparators | 2 | |
Automotive | Unknown | |
CAN | 0 | |
Core Architecture | PIC | |
Device Core | PIC | |
ECCN (US) | EAR99 | |
Ethernet | 0 | |
EU RoHS | Compliant | |
Family Name | PIC18 | |
I2C | 2 | |
I2S | 0 | |
Instruction Set Architecture | RISC | |
Interface Type | I2C/SPI/USART/USB | |
Lead Shape | Gull-wing | |
Maximum Clock Rate (MHz) | 48 | |
Maximum CPU Frequency (MHz) | 48 | |
Maximum Expanded Memory Size | 2MB | |
Maximum Operating Supply Voltage (V) | 2.75|3.6|3.9 | |
Maximum Operating Temperature (°C) | 85 | |
Maximum Power Dissipation (mW) | 1000 | |
Minimum Operating Supply Voltage (V) | 1.7|2|3 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
No. of Timers | 5 | |
Number of ADCs | Single | |
Number of I/Os | 65 | |
Packaging | Tray | |
Parallel Master Port | Yes | |
Part Status | Active | |
PCB changed | 80 | |
Pin Count | 80 | |
PPAP | Unknown | |
Program Memory Size | 128KB | |
Program Memory Type | Flash | |
Programmability | Yes | |
PWM | 5 | |
RAM Size | 3904B | |
Real Time Clock | Yes | |
SPI | 2 | |
Standard Package Name | QFP | |
Supplier Package | TQFP | |
Supplier Temperature Grade | Industrial | |
Timers Resolution (bit) | 8/8/16/16/16 | |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 | |
UART | 0 | |
USART | 2 | |
USB | 1 | |
Watchdog | 1 | |
ADCs | 12x10 bit | |
Data Bus Width | 8bit | |
Data Rate | 12Mbps | |
Maximum Frequency | 48MHz | |
Maximum Number of Ethernet Channels | 0 | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Mounting Type | Surface Mount | |
Number of ADC Units | 1 | |
Number of CAN Channels | 0 | |
Number of Ethernet Channels | 0 | |
Number of I2C Channels | 2 | |
Number of LIN Channels | 0 | |
Number of PCI Channels | 0 | |
Number of PWM Units | 5 | |
Number of SPI Channels | 2 | |
Number of UART Channels | 2 | |
Number of USART Channels | 2 | |
Package Type | TQFP | |
Pulse Width Modulation | 2(CCP), 3(ECCP) | |
Typical Operating Supply Voltage | 2 → 3.6 V | |
USB Channels | 1 x Device | |
Width | 12mm | |
Base Part Number | PIC18F87J50 | |
Connectivity | EBI/EMI, IВІC, SPI, UART/USART, USB | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Data Converters | A/D 12x10b | |
Manufacturer | Microchip Technology | |
Number of I/O | 65 | |
Operating Temperature | -40В°C ~ 85В°C(TA) | |
Oscillator Type | Internal | |
Package / Case | 80-TQFP | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Series | PICВ® 18J | |
Speed | 48MHz | |
Supplier Device Package | 80-TQFP(12x12) | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Вес, г | 4.25 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 20988 КБ
Datasheet PIC18F67J50-I/PT
pdf, 7558 КБ
PIC18F87J50
pdf, 3744 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем