PIC18F97J60-I/PT, 8бит MCU, Flash, PIC18 Family PIC18F J6x Series Microcontrollers, 42 МГц, 128 КБ, 100 вывод(-ов)
см. техническую документацию
Описание
The PIC18F97J60-I/PT is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 3808bytes of data memory size, 70 general-purpose I/O pins, two comparators and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 42MHz wide operating voltage of 2 to 3.6V.
• 83 (16-bit wide) powerful C-optimized
• 32 level hardware stack
• 1 (8-bit) file select register
• Integrated 8x8 hardware multiply
• Brown-out reset (BOR)
• Low voltage detection
• Power on reset (POR)
• 32kHz internal oscillator
• Watch dog timer (WDT)
• Two 8-bit digital timers
• Three 16-bit digital timers
• 2x Capture/Compare/PWM (CCP)
• 3x Enhanced Capture/Compare/PWM (ECCP)
• Local interconnect network (LIN)
• In-Circuit Serial Programming™ (ICSP™)
Технические параметры
IC Case / Package | TQFP |
Interfaces | EUSART, I2C, PSP, SPI |
Количество I/O | 70I/O |
Количество Выводов | 100вывод(-ов) |
Линейка Продукции | PIC18 Family PIC18F J6x Series Microcontrollers |
Максимальная Рабочая Температура | 85 C |
Максимальная Рабочая Частота | 42МГц |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 2В |
Размер Памяти | 128КБ |
Размер Памяти RAM | 3.71КБ |
Семейство Микроконтроллера | PIC18 |
Серия Микроконтроллера | PIC18F J6x |
Скорость ЦПУ | 42МГц |
Стиль Корпуса Микроконтроллера | TQFP |
Тип Встроенного Интерфейса | EUSART, I2C, PSP, SPI |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Base Product Number | PIC18F97J60 -> |
Connectivity | EBI/EMI, Ethernet, IВІC, SPI, UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 16x10b |
ECCN | 3A991A2 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of I/O | 70 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tray |
Package / Case | 100-TQFP |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
Program Memory Size | 128KB (64K x 16) |
Program Memory Type | FLASH |
RAM Size | 3808 x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PICВ® 18J -> |
Speed | 41.667MHz |
Supplier Device Package | 100-TQFP (12x12) |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V |
ADC Channels | 16 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | 3A991a.2. |
Ethernet | 1 |
EU RoHS | Compliant |
Family Name | PIC18 |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | Ethernet/I2C/SPI/USART |
LCD Segments | 8192 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 41.667 |
Maximum CPU Frequency (MHz) | 41.667 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 2.7|3.6|3.9 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 1.7|2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 70 |
Packaging | Tray |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Programmability | Yes |
PWM | 5 |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
ADCs | 16x10 bit |
Data Bus Width | 8bit |
Maximum Frequency | 41.667MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 5 |
Number of SPI Channels | 2 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | TQFP |
Pulse Width Modulation | 2(CCP), 3(ECCP) |
Typical Operating Supply Voltage | 2.35 → 3.6 V |
USB Channels | 0 |
Width | 14mm |
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC18 |
Data RAM Size | 3.72 kB |
Factory Pack Quantity | 119 |
Height | 1 mm |
Length | 12 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 41.667 MHz |
Mounting Style | SMD/SMT |
Number of ADC Channels | 16 |
Number of Timers/Counters | 5 Timer |
Operating Supply Voltage | 2 V to 2.7 V, 2 V to 3.6 V |
Processor Series | PIC18 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
RoHS | Details |
Supply Voltage - Max | 2.7 V, 3.6 V, 3.9 V |
Supply Voltage - Min | 1.7 V, 2 V |
Tradename | PIC |
Unit Weight | 0.023175 oz |
Вес, г | 3.183 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем