PIC18LF13K22-I/SS, 8 Bit MCU, Flash, PIC18 Family PIC18F K2x Series Microcontrollers, 64 МГц, 8 КБ, 256 Байт
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
Мин. кол-во для заказа 6 шт.
от 25 шт. —
450 руб.
от 100 шт. —
431 руб.
Добавить в корзину 6 шт.
на сумму 3 060 руб.
Описание
eXtreme Low Power XLP Microcontrollers Microchip Technology eXtreme Low Power XLP Microcontrollers (MCUs) with nanoWatt Technology are useful in designing embedded applications with extremely low power consumption. These devices offer a typical current consumption of less than 100nA for Power Down current (IPD), 800nA Watchdog Timer current (IWDT), and 800nA Real-time Clock and Calendar (IRTCC).
Технические параметры
ADC (Bit) | 10bit |
CCP Capture/Compare | - |
communication protocol | - |
CPU Core | PIC |
CPU Maximum Speed | 64MHz |
DAC (Bit) | - |
Direct Memory Access | - |
EEPROM | 256Byte |
GPIO Ports Number | 17 |
Infrared Data Association | - |
Internal Comparator | - |
Internal Oscillator | Yes |
Low-Voltage Detect | Yes |
Operating Temperature Range | -40℃~+85℃ |
Operating Voltage Range | 1.8V~3.6V |
Peripheral/Function | PWM;WDT |
Program Memory Type | FLASH |
Program Storage Size | 8KB |
PWM (Bit) | - |
Real-Time Clock | - |
Secure Digital Input and Output | - |
Universal Serial Bus | - |
Watchdog | Yes |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | RAM |
Factory Pack Quantity: | 67 |
Interface Type: | I2C, MSSP, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 64 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 18 I/O |
Number of Timers/Counters: | 4 Timer |
Package/Case: | SSOP-20 |
Packaging: | Tube |
Processor Series: | PIC18 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Вес, г | 0.416 |
Техническая документация
Datasheet
pdf, 3442 КБ
PIC18F14K22
pdf, 3275 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем