PIC18LF252-I/SP, 8 Bit MCU, Flash, PIC18 Family PIC18F25xx Series Microcontrollers, 40 МГц, 32 КБ, 1.5 КБ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 240 руб.
Мин. кол-во для заказа 2 шт.
от 25 шт. —
1 900 руб.
Добавить в корзину 2 шт.
на сумму 4 480 руб.
Технические параметры
Device Core | PIC |
Family Name | PIC18LF |
RAM Size | 1.536 kB |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
Data Bus Width: | 8 bit |
Data RAM Size: | 1.5 kB |
Data RAM Type: | RAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Interface Type: | I2C, MSSP, PSP, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 5 Channel |
Number of I/Os: | 23 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | SPDIP-28 |
Packaging: | Tube |
Processor Series: | PIC18 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | PIC18(L)Fxx2 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
ADCs | 5x10 bit |
Data Bus Width | 8bit |
Instruction Set Architecture | RISC |
Maximum Frequency | 40MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SPDIP |
Pin Count | 28 |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 2(10 bit)(CCP) |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
Width | 7.49mm |
Вес, г | 1.814 |
Техническая документация
Datasheet
pdf, 5575 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 16775 КБ
PIC18F242
pdf, 3041 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
MICROCHIP MPLAB-C18_COMPILER-Student-Edition-v3_02
zip, 22525 КБ
mikroc_503_eval_setup
zip, 9078 КБ
piccv8.01PL3
zip, 4102 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем