PIC24FJ512GB610-I/PT, 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 512K Flash, 32K RAM

Фото 1/2 PIC24FJ512GB610-I/PT, 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 512K Flash, 32K RAM
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 25 шт.1 460 руб.
от 119 шт.1 150 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8004938921
Артикул: PIC24FJ512GB610-I/PT

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\16-bit Microcontrollers - MCU
16-Bit PIC24 MCUs & dsPIC DSCs
Microchip Technology 16-Bit PIC24 Microcontrollers (MCUs) and dsPIC Digital Signal Controllers (DSCs) offer high-performance, low-power consumption, flexible peripherals, and a complete development ecosystem of software and hardware tools to speed application development. With specialized peripherals for motor control, digital power conversion, low power security, and advanced analog integration, the Microchip Technology 16-Bit portfolio offers a good balance between low power and high performance. The broad product line includes everything from eXtreme Low Power (XLP) microcontrollers to high-performance dual-core digital signal controllers.

Технические параметры

ADC Resolution: 10 bit, 12 bit
Brand: Microchip Technology
Core: PIC24F
Data Bus Width: 16 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 119
Interface Type: I2C, SPI, JTAG, UART, USB
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 24 Channel
Number of I/Os: 85 I/O
Number of Timers/Counters: 7 Timer
Package / Case: TQFP-100
Packaging: Tray
Processor Series: PIC24
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: USB MCU
Program Memory Size: 512 kB
Program Memory Type: Flash
Series: PIC24FJxxxGB610
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Tradename: PIC
Watchdog Timers: Watchdog Timer
Вес, г 0.39

Техническая документация

Datasheet
pdf, 3183 КБ
PIC24FJ1024GB606
pdf, 3176 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем