PIC24FJ64GA002-I/SS, Микроконтроллер Microchip 16-бит 64кБ Флэш-память 28SSOP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
от 2 шт. —
780 руб.
от 4 шт. —
760 руб.
от 8 шт. —
735 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Описание
Микросхемы / Микроконтроллеры / Микроконтроллеры Microchip/Atmel
Микроконтроллер Microchip 16-бит 64кБ Флэш-память 28SSOP
Технические параметры
Корпус | ssop28 | |
ADC Resolution: | 10 bit | |
Brand: | Microchip Technology | |
Core: | PIC24F | |
Data Bus Width: | 16 bit | |
Data RAM Size: | 8 kB | |
Factory Pack Quantity: Factory Pack Quantity: | 47 | |
Interface Type: | I2C, IrDA, SPI, UART | |
Manufacturer: | Microchip | |
Maximum Clock Frequency: | 32 MHz | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of ADC Channels: | 10 Channel | |
Number of I/Os: | 21 I/O | |
Number of Timers/Counters: | 5 Timer | |
Package / Case: | SSOP-28 | |
Packaging: | Tube | |
Processor Series: | PIC24F | |
Product Category: | 16-bit Microcontrollers-MCU | |
Product Type: | 16-bit Microcontrollers-MCU | |
Product: | MCU | |
Program Memory Size: | 64 kB | |
Program Memory Type: | Flash | |
Qualification: | AEC-Q100 | |
Series: | PIC24FJxxGA00x | |
Subcategory: | Microcontrollers-MCU | |
Supply Voltage - Max: | 3.6 V | |
Supply Voltage - Min: | 2 V | |
Tradename: | PIC | |
ADCs | 10x10 bit | |
Data Bus Width | 16bit | |
Device Core | PIC | |
Family Name | PIC24FJ | |
Instruction Set Architecture | Modified Harvard | |
Maximum Frequency | 32MHz | |
Maximum Number of Ethernet Channels | 0 | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Mounting Type | Surface Mount | |
Number of ADC Units | 1 | |
Number of CAN Channels | 0 | |
Number of Ethernet Channels | 0 | |
Number of I2C Channels | 2 | |
Number of LIN Channels | 0 | |
Number of PCI Channels | 0 | |
Number of PWM Units | 1x16 bit | |
Number of SPI Channels | 2 | |
Number of UART Channels | 2 | |
Number of USART Channels | 0 | |
Package Type | SSOP | |
Pin Count | 28 | |
Program Memory Size | 64 kB | |
Program Memory Type | Flash | |
Pulse Width Modulation | 1(5x16 bit) | |
RAM Size | 8 kB | |
Typical Operating Supply Voltage | 2 → 3.6 V | |
USB Channels | 0 | |
Width | 5.6mm | |
ADC Resolution | 10 bit | |
Brand | Microchip Technology | |
Core | PIC24 | |
Data RAM Size | 8 kB | |
Factory Pack Quantity | 47 | |
Height | 1.75 mm | |
Interface Type | I2C, IrDA, SPI, UART | |
Length | 10.2 mm | |
Manufacturer | Microchip | |
Maximum Clock Frequency | 32 MHz | |
Mounting Style | SMD/SMT | |
Number of ADC Channels | 10 Channel | |
Number of I/Os | 21 I/O | |
Number of Timers/Counters | 5 Timer | |
Operating Supply Voltage | 2 V to 3.6 V | |
Package / Case | SSOP-28 | |
Packaging | Bulk | |
Processor Series | PIC24F | |
Product | MCU | |
Product Category | 16-bit Microcontrollers-MCU | |
RoHS | Details | |
Series | PIC24F | |
Unit Weight | 0.080001 oz | |
Вес, г | 0.68 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем