PIC32MX130F256B-I/SP, MCU, 32BIT, PIC32MX, 50MHZ, SDIP-28

PIC32MX130F256B-I/SP, MCU, 32BIT, PIC32MX, 50MHZ, SDIP-28
Изображения служат только для ознакомления,
см. техническую документацию
990 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт. на сумму 2 970 руб.
Номенклатурный номер: 8035547242
Артикул: PIC32MX130F256B-I/SP

Описание

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: MIPS32 M4K
Data Bus Width: 32 bit
Data RAM Size: 16 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 15
Interface Type: I2C, JTAG, PMP, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of ADC Channels: 10 Channel
Number of I/Os: 21 I/O
Number of Timers/Counters: 5 Timer
Package / Case: PDIP-28
Packaging: Tube
Processor Series: PIC32MX
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: PIC32MX1xx
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Tradename: MIPS32
Watchdog Timers: Watchdog Timer
Вес, г 3.73

Техническая документация

Datasheet
pdf, 2963 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем