PIC32MX270F256B-50I/SO, Microcontroller PIC/DSPIC, PIC32 Family PIC32MX Series, 32bit, 50MHz, 256KB, 64KB RAM, SOIC-28

PIC32MX270F256B-50I/SO, Microcontroller PIC/DSPIC, PIC32 Family PIC32MX Series, 32bit, 50MHz, 256KB, 64KB RAM, SOIC-28
Изображения служат только для ознакомления,
см. техническую документацию
1 180 руб.
Мин. кол-во для заказа 3 шт.
от 25 шт.1 050 руб.
от 100 шт.973 руб.
Добавить в корзину 3 шт. на сумму 3 540 руб.
Номенклатурный номер: 8722750686
Артикул: PIC32MX270F256B-50I/SO

Описание

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: MIPS32 M4K
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Data ROM Size: 256 kB
Data ROM Type: Flash
Factory Pack Quantity: Factory Pack Quantity: 27
Interface Type: I2C, SPI, UART, USB
Manufacturer: Microchip
Maximum Clock Frequency: 50 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 21 I/O
Number of Timers/Counters: 5 Timer
Package / Case: SOIC-28
Packaging: Tube
Processor Series: PIC32MX2xx
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: PIC32MX2xx
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Tradename: MIPS32
Вес, г 4.99

Техническая документация

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем