PIC32MX360F512L-80I/PT, 32-bit Microcontrollers - MCU 512KB FLASH 32KB RAM 80MHz 10-B ADC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 350 руб.
от 25 шт. —
1 920 руб.
от 119 шт. —
1 620 руб.
Добавить в корзину 1 шт.
на сумму 2 350 руб.
Описание
100-Pin; 512 KB Flash; 32 KB RAM; 80MHz; 10-Bit ADC; DMA Trace; Prefetch
Технические параметры
A/D Inputs | 16-Channel, 10-Bit |
ADC Ch | 16 |
Comparators | 2 |
EEPROM Memory | 0 Bytes |
Flash Memory | 512 |
Input Output | 85 |
Interface | I2C/SPI/UART/USB |
IOs | 85 |
Memory Type | Flash |
Number of Bits | 32 |
Output Capacity | 5 |
Package | 100-pin TQFP |
Package Type | 100-pin TQFP |
Programmable Memory | 512K Bytes |
RAM Size | 32K Bytes |
Speed | 80 Mhz |
Timers | 5-16-bit |
Voltage, Range | 2.3-3.6 V |
ADC Channels | 16 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | MIPS32 M4K |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC32 |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 80 |
Maximum CPU Frequency (MHz) | 80 |
Maximum Expanded Memory Size | 4GB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 85 |
Packaging | Tray |
Parallel Master Port | Yes |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Program Memory Size | 512KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 5 |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADCs | 16x10 bit |
Data Bus Width | 32bit |
Maximum Frequency | 80MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 5 |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Pulse Width Modulation | 5(CCP) |
Typical Operating Supply Voltage | 2.3 → 3.6 V |
USB Channels | 0 |
Width | 12mm |
Вес, г | 0.657 |
Техническая документация
61143H
pdf, 4095 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 301 КБ
PIC32MX360F512L
pdf, 1750 КБ
Документация
pdf, 546 КБ