PIC32MZ2048EFH100-I/PT, 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 450 руб.
от 25 шт. —
3 620 руб.
от 119 шт. —
3 060 руб.
Добавить в корзину 1 шт.
на сумму 4 450 руб.
Описание
Защищенный микроконтроллер 32-битный PIC32 PIC RISC 2 МБ флэш-памяти 3,3 В 100-контактный лоток TQFP
Технические параметры
ADCs | 40x10 bit |
Data Bus Width | 32bit |
Device Core | MIPS® MicroAptiv™ |
Family Name | PIC32MZ |
Instruction Set Architecture | Harvard |
Maximum Frequency | 200MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 5 |
Number of PWM Units | 1x16/32 bit |
Number of SPI Channels | 6 |
Number of UART Channels | 6 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 100 |
Program Memory Size | 160(Boot Flash)kB, 2.048(Flash)MB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(9) |
RAM Size | 512 kB |
Typical Operating Supply Voltage | 3.3 V |
USB Channels | 3 |
Width | 12mm |
ADC Channels | 40 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 2 |
Core Architecture | PIC |
Data Retention (Year) | 20 |
ECCN (US) | 3A991.a.2 |
Ethernet | 1 |
EU RoHS | Compliant |
I2C | 5 |
I2S | 6 |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USB |
Key Size | 128bit@AES/192bit@AES/256bit@AES |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 200 |
Maximum CPU Frequency (MHz) | 200 |
Maximum Expanded Memory Size | 4GB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Endurance (Cycles) | 20000 |
Minimum Operating Supply Voltage (V) | 2.1 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 9 |
Number of ADCs | Single |
Number of I/Os | 78 |
Packaging | Tray |
Parallel Master Port | Yes |
Part Status | Active |
PCB changed | 100 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 6 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 6 |
USB | 1 |
Watchdog | 1 |
Automotive Standard | AEC-Q100 |
Number of LIN Channels | 1 |
Number of PCI Channels | 0 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 9605 КБ
Datasheet
pdf, 46762 КБ
PIC32MZ2048EFH100
pdf, 6155 КБ