PIM213, Automation HAT for Raspberry Pi
см. техническую документацию
Описание
The Automation HAT brings together an array of features into one home monitoring and automation controller. It enables various interfaces at once with indicator LEDs to determine what is happening with each set-up.
• Compatible with Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+ and Raspberry Pi Zero
• 3x 24V, 2A Relays (NC and NO terminals)
• 3x 24V 12-bit ADC
• 1x 3.3V 12-bit ADC
• 3x 24V Tolerant buffered inputs
• 3x 24V Tolerant sinking outputs
• 15x Channel indicator LEDs
• Features 3.5mm screw terminals
• Power, Comms and Warning LED indicators
• SPI, TX, RX and #25 pins broken out
• Downloads available via Python library
• Supplied fully assembled but broken out pins require soldering
Технические параметры
Contents | Board(s) |
ECCN | EAR99 |
Function | Automation |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Raspberry Pi |
Type | Interface |
Brand: | Pimoroni |
Description/Function: | Automation HAT |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Pimoroni |
Product Category: | Pimoroni Accessories |
Product Type: | Accessories |
Product: | Controllers |
Subcategory: | Supplies |
Type: | Automation HAT |
Вес, г | 39 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.