PIM322, pHAT Stack Kit for Raspberry Pi, Fully Assembled
![Фото 1/3 PIM322, pHAT Stack Kit for Raspberry Pi, Fully Assembled](https://static.chipdip.ru/lib/677/DOC005677039.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/513/DOC007513280.jpg)
![](https://static.chipdip.ru/lib/273/DOC030273969.jpg)
Описание
The pHAT Stack is a convenient solution for combining multiple HAT and pHAT expansion boards for a single Raspberry Pi project. The Fully Assembled Kit comes with all headers presoldered.
• Mix and match 3 HATs or 5 pHATs to be connected to a single Raspberry Pi
• Provides six sets of 2x20 pin headers, including one set to connect to the Pi via ribbon cable
• Care must be taken to ensure there are no pin clashes between boards, check https: //pinout.xyz/phatstack to test or check pin layouts
• HAT and pHAT mounting holes
• Pin guide with BCM numbers and labels
• Includes non-slip feet to hold your board steady and metal standoffs for mounting HATs & pHATs
• Board dimensions (HxWxD): 1.75x65x162mm
Технические параметры
Для Использования с | Raspberry Pi |
Линейка Продукции | Pimoroni pHAT Stack |
Содержимое Комплекта | PCB, ribbon cable, headers, standoffs and feet |
Contents | Board(s), Cable(s), Accessories |
ECCN | EAR99 |
Function | Breakout Board |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Raspberry Pi |
Type | Connectivity |
Brand: | Pimoroni |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Pimoroni |
Product Category: | Educational Kits |
Product Type: | Educational Kits |
Product: | Connectors |
Subcategory: | Maker/DIY, Educational |
Type: | Fully Assembled Kit-pHAT Stack |
Вес, г | 100 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.