PLS00556, 8" 100V Line Coaxial Ceiling Speaker with Magnetic Grille, 30W
см. техническую документацию
Описание
This 30watt 8" 100volt line ceiling speaker has an extended frequency range which makes it ideal for background music playback and announcements. With its flush mounting ABS baffle frame, coaxial 2way design and slim, low-profile metal speaker grille, the PLS00556 speaker gives both simplicity and sophistication to your audio installation.
• 30Watt 2way 100volt line ceiling speaker
• 8" Driver with 1.5" coaxial tweeter delivers a wide frequency response
• Slim low-profile speaker grille for that sophisticated look
• Magnetic speaker grille fixing points for that quick and simple finish
• Multi-tap 100v/70v transformer gives an array of audio output levels to cover different installation requirements
• Dog-ear clamps rotate out and screw down to secure the speaker into the ceiling/panel for easy installation
• 100V Power tappings: 30W, 15W, 7.5W, 3.75W
• 70V Power tappings: 15W, 7.5W, 3.75W, 1.87W
• Frequency response: 60Hz to 20kHz
• SPL (1W/1m): 94dB
• Cut out diameter: 248mm
• Mounting depth: 91mm
• Dimensions (diameter x depth): 282x95mm
• Weight: 1.6kg
Технические параметры
Верхний Предел Частотной Характеристики | 20кГц |
Внешняя Ширина | 282мм |
Глубина Внешней Части | 95мм |
Линейка Продукции | PULSE 100V Line Ceiling Speakers |
Мощность Ответвления Трансформатора | 30, 15, 7.5, 3.75W |
Нижний Предел Частотной Характеристики | 60Гц |
Вес, кг | 1.76 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.