PLX12T201, Клавиатура, Серия STORM 1000PLX, 3 x 4, Матрица, Полимер, 50 мА, 24 В
см. техническую документацию
Описание
The STORM 1000PLX series Key Pad cased in revolutionary super high impact polymer, for resistant to abuse and attack. The high impact polymer case replaces the cast metal case, reducing weight. Cast metal keypads are retained to provide keytop graphics with unsurpassable toughness and wear resistance. These are ideal for use in applications where toughness and resistance to water and dust s required. Simple row and column circuit matrix, terminated by a male, gold-plated, square pin, 0.1-inch (2.54mm) pitch connector with locking ramp. Can be fixed to a flat surface or under panel mounted for a flush, low-profile installation. Chromed metal keytops are retained to provide keytop graphics with unsurpassable toughness and wear resistance.
• Manufactured to survive hard use and abuse under extreme environmental conditions
• Rugged, reliable and responsive data entry
• IP65 Protection rating
• All metal keytops
• 4.12 and 16 key formats
• Permanent, high contrast, engraved keytop graphics
• Raised "home pip" on the "5" key
Технические параметры
Высота Выреза в Панели | 118.5мм |
Выход Клавишной Панели | Матрица |
Количество Ключей | 12 |
Линейка Продукции | Серия STORM 1000PLX |
Максимальный Ток Контакта | 50мА |
Материал Корпуса | Полимер |
Матрица Клавишной Панели | 3x4 |
Номинальное Напряжение Контакта DC | 24В |
Ширина Выреза в Панели | 99.5мм |
Вес, г | 300 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.