PMD1208PMB1-A.[2].GN

PMD1208PMB1-A.[2].GN
Изображения служат только для ознакомления,
см. техническую документацию
195 шт. со склада г.Москва, срок 3-4 дня
1 880 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.1 590 руб.
от 18 шт.1 460 руб.
от 50 шт.1 301.35 руб.
Добавить в корзину 2 шт. на сумму 3 760 руб.
Альтернативные предложения1
Номенклатурный номер: 8026316365
Бренд: Sunon

Описание

Вентиляторы
Axial DC Fans for 5G Applications
Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Технические параметры

кол-во в упаковке 25
Brand: Sunon
Current Type: DC
Factory Pack Quantity: Factory Pack Quantity: 50
Features: Auto Restart
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Sunon
Part # Aliases: D08021220G-00
Pressure Type: 0.74 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: PMD
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Axial
Вес, г 171.2

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.