PMEG200G30ELPX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 шт., срок 7-9 недель
81 руб.
Мин. кол-во для заказа 5 шт.
от 100 шт. —
58 руб.
Добавить в корзину 5 шт.
на сумму 405 руб.
Альтернативные предложения2
Номенклатурный номер: 8022805506
Бренд: Nexperia B.V.
Описание
Silicon Germanium (SiGe) Rectifiers
Nexperia Silicon Germanium (SiGe) Rectifiers combine the efficiency of Schottky rectifiers with the thermal stability of fast recovery diodes, enabling engineers to optimize their 120V to 200V power designs for higher efficiency. These AEC-Q101-compliant SiGe rectifiers offer an extended safe-operating area with no thermal runaway up to 175°C, making them ideal for high ambient temperature applications. The SiGe Rectifiers are housed in Clip-Bonded FlatPower (CFP) packages, which feature a solid copper clip for high thermal performance and power dissipation.
Nexperia Silicon Germanium (SiGe) Rectifiers combine the efficiency of Schottky rectifiers with the thermal stability of fast recovery diodes, enabling engineers to optimize their 120V to 200V power designs for higher efficiency. These AEC-Q101-compliant SiGe rectifiers offer an extended safe-operating area with no thermal runaway up to 175°C, making them ideal for high ambient temperature applications. The SiGe Rectifiers are housed in Clip-Bonded FlatPower (CFP) packages, which feature a solid copper clip for high thermal performance and power dissipation.
Технические параметры
Brand: | Nexperia |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 3 A |
Ir - Reverse Current: | 30 nA |
Manufacturer: | Nexperia |
Max Surge Current: | 85 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-128-2 |
Part # Aliases: | 934660592115 |
Pd - Power Dissipation: | 1200 mW |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Qualification: | AEC-Q101 |
Recovery Time: | 31 ns |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 880 mV |
Vr - Reverse Voltage: | 200 V |
Average Forward Current | 3А |
Forward Voltage Max | 880мВ |
Repetitive Peak Reverse Voltage | 200В |
Квалификация | AEC-Q101 |
Количество Выводов | 2вывод(-ов) |
Максимальная Рабочая Температура | 175°C |
Стиль Корпуса Диода | CFP5(SOD-128) |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.