PMP2425W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 шт., срок 8-10 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 780 руб.
от 5 шт. —
24 190 руб.
от 10 шт. —
21 730 руб.
Добавить в корзину 1 шт.
на сумму 26 780 руб.
Номенклатурный номер: 8720224717
Бренд: Sensata Technologies
Описание
PMP Proportional Control Solid State Relays
Crydom / Sensata PMP Micro-Controller Based Single-Phase Proportional Control Solid State Relays are designed to offer precise control of the power delivered to a resistive load in a compact 22.5mm housing. The PMP components feature ratings from 25A up to 90A at 90V AC to 600V AC. PMP series solid state relays can vary the output load power proportionally to an analog control input from 0 to 100%. This can be achieved by two different methods: Phase Angle control and Burst Fire control (with Distributive Zero Cross). The control method to be used can be selected on the unit by means of a selector switch located on top of the SSR. This selector switch also allows the user to select the type of analog signal to be used at the control input. The available input types are 0 to 5V DC, 0 to 10V DC, and 4mA to 20mA. Crydom / Sensata PMP Series Proportional SSRs are ideal for lamp dimming and resistive heating control, among other types of applications requiring proportional control.
Crydom / Sensata PMP Micro-Controller Based Single-Phase Proportional Control Solid State Relays are designed to offer precise control of the power delivered to a resistive load in a compact 22.5mm housing. The PMP components feature ratings from 25A up to 90A at 90V AC to 600V AC. PMP series solid state relays can vary the output load power proportionally to an analog control input from 0 to 100%. This can be achieved by two different methods: Phase Angle control and Burst Fire control (with Distributive Zero Cross). The control method to be used can be selected on the unit by means of a selector switch located on top of the SSR. This selector switch also allows the user to select the type of analog signal to be used at the control input. The available input types are 0 to 5V DC, 0 to 10V DC, and 4mA to 20mA. Crydom / Sensata PMP Series Proportional SSRs are ideal for lamp dimming and resistive heating control, among other types of applications requiring proportional control.
Технические параметры
Brand: | Crydom |
Control Voltage Range: | 0 VDC to 5 VDC, 0 VDC to 10 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Input Current: | 4 mA to 20 mA |
Load Current Rating: | 25 A |
Load Voltage Rating: | 90 VAC to 280 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Panel Mount |
Pd - Power Dissipation: | 29 W |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Proportional Controllers |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | PMP |
Subcategory: | Relays |
Termination Style: | Screw |
Tradename: | NOVA22 |
Type: | SSR |
Capacitance | 8pF |
Control Voltage Range | 0 10 V dc |
Load Voltage Range | 90 → 280V ac |
Maximum Control Voltage | 10 V dc |
Maximum Load Current | 25 A |
Maximum Load Voltage | 280 V ac |
Maximum Operating Temperature | +70°C |
Maximum Turn On Time | 20 cycles |
Minimum Control Voltage | 0 V dc |
Minimum Load Current | 100mA rms |
Minimum Load Voltage | 90 V ac |
Minimum Operating Temperature | -25°C |
Mounting Type | Panel Mount |
Number of Poles | 1 |
Off State Leakage Current | 4mArms |
Operating Temperature Range | -25 →+70°C |
Range | NOVA22 |
Relay Type | Control Relay |
Series | PMP |
Special Features | LED Multifunction Status Indicator |
Switching Type | Burst Fire Control, Phase Angle |
Terminal Type | Screw |
Техническая документация
Datasheet
pdf, 1059 КБ
Datasheet
pdf, 162 КБ
Datasheet
pdf, 507 КБ
Реле NOVA22-PMP
pdf, 1009 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.