PMTX010003, TEMP HUMIDITY SENSOR, -10 TO 60DEG C
см. техническую документацию
Описание
The Purrmetrix data logging system measures, logs and analyses a range of important environmental variables. This wireless temperature & humidity sensor is small and robust and can easily be fitted anywhere to report limitless live data to the Purrmetrix web service (Gateway unit required Farnell part no 2906732) which is required to collect the data and encrypt it for delivery to the web service It is highly accurate (temperature to 0.5°C, humidity to 8%) and can register 0.12°C differences in temperature (0.2% in humidity at room temperature), with readings every 30 seconds. It has an effective range of -10 - +85°C. (60°C for Humidity) Sensors can last over 3 years per battery. Sensor to Gateway have a typical range in a built environment of 40-60M. Purrmetrix temperature and humidity sensors come with a free web service to collect and display temperature data. Upgrade your web service at any time to add features like alerts, drag and drop analytics, multiple projects and team members, import/export of data, API integration and automated report creation.
• Easy to fit and easy to monitor
• Simple wireless installation
• Temperature accuracy of ±0.5°C from -10°C to 85°C, can register 0.12°C difference.
• humidity 0.2%RH resolution at room temperature, ±8% 20 to 80%RH, ±15% 80 to 100%RH accuracy, over temperature range of -10C to +60°C
• Up to 3 years long battery life
• Maps activity on building plans
• Fast update rate (every 30 seconds)
• Reports data to gateway unit over a range of 40m - live data to a web service - effectively limitless data
• Web service supports alerts, visualisations, analyses, API integrations and automated reporting
• Also known as kittens
Технические параметры
Выход Датчика | Цифровой |
Диапазон Влажности | 20%до 100%Относительной Влажности |
Максимальная Рабочая Температура | 60 C |
Минимальная Рабочая Температура | -10 C |
Погрешность Измерения | 8% |
Вес, г | 8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.