PMTX010005, Пассивный ИК Датчик, 5 м, 3 В DC, 94 °
см. техническую документацию
Описание
The Purrmetrix data logging system measures, logs and analyses a range of important environmental variables. This wireless movement/motion sensor is small and robust, with a 2 year battery life. It can easily be fitted anywhere to report limitless live data to the Purrmetrix web service (Gateway unit required Farnell part no 2906732) which is required to collect the data and encrypt it for delivery to the web service Highly sensitive to human movement (of large limbs moving more than1m/sec) it can be used for monitoring occupancy and activity in any indoor environment. The sensor reports the number of movements detected every 30 seconds within a range of 5m. TGateways to sensor have a typical range in a built environment of 40-60M. Purrmetrix movement sensors come with a free web service to collect and display environmental data. Upgrade your web service at any time to add features like alerts, drag and drop analytics, multiple projects and team members, import/export of data, API integration and automated report creation.
• High accuracy and good rejection of false reads
• Easy to fit and easy to monitor
• Simple wireless installation
• Maps activity on building plans
• Fast update rate (every 30 seconds) effectively limitless data collection
• Accurate sensing up to 5m, reports number of movements seen in past 30 seconds
• Highly sensitive to human movement.
• 2 year battery life
• Web service supports alerts, visualisations, analyses, API integrations and automated reporting
• Also known as kittens
Технические параметры
Максимальное Напряжение Питания | 3В DC |
Максимальный Диапазон Измерений | 5м |
Угол Луча | 94 |
Вес, г | 15 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.