PMTX010017, LIGHT LEVEL SENSOR, 10-2000LUX

PMTX010017, LIGHT LEVEL SENSOR, 10-2000LUX
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 8-10 недель
16 980 руб.
Добавить в корзину 1 шт. на сумму 16 980 руб.
Номенклатурный номер: 8000494995
Артикул: PMTX010017
Бренд: PURRMETRIX

Описание

Датчики и Преобразователи\Датчики\Датчики Света\Фотодатчики Окружающего Света

The Purrmetrix data logging system measures, logs and analyses a range of important environmental variables. This wireless light level sensor is small and robust and can easily be fitted anywhere to report limitless live data, the unit will report lux levels with readings every 30 seconds. It has a wide dynamic range of 10 - 2000 lux making it suitable for most indoor applications. This is reported to a web service via a gateway unit (Farnell part number 2906732), which is required to collect the data and encrypt it for delivery to the web service. Gateways to sensor have a typical range in a built environment of 40-60M. Purrmetrix light sensors come with a free web service to collect and display environmental data. Upgrade your web service at any time to add features like alerts, drag and drop analytics, multiple projects and team members, import/export of data, API integration and automated report creation.

• High accuracy, simple wireless installation
• Senses across 10 to 2000lux light range
• Up to 2 years long battery life
• Maps activity on building plans
• wireless light level monitoring in real time- sampling every 30 seconds
• Ceiling or desk mounting
• Reports data to gateway unit over a range of 40m
• Small size (70x24x20mm) - photo diode sensors
• Temperature sensor.
• Web service supports alerts, visualisations, analyses, API integrations and automated reporting
• Also known as kittens

Технические параметры

Вес, г 14

Техническая документация

Datasheet PMTX010017
pdf, 378 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.