PN5180A0HN/C3Y, HVQFN-40(6x6) RF Chips
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 290 руб.
от 10 шт. —
1 900 руб.
Добавить в корзину 1 шт.
на сумму 2 290 руб.
Описание
PN5180A0xxC3/C4 Full NFC Front-End ICs
NXP Semiconductors PN5180A0xxC3/C4 Full NFC Front-End ICs are highly integrated high-performance ICs designed for contactless communication at 13.56MHz. These frontend ICs utilize an outstanding modulation and demodulation concept that is completely integrated for different kinds of contactless communication methods and protocols. The PN5180A0xxC3/C4 supports highly innovative and unique features that do not require any host controller interaction. These unique features include Dynamic Power Control (DPC), Adaptive Waveform Control (AWC), Adaptive Receiver Control (ARC), and fully automatic EMD error handling. The PN5180A0xxC3/C4 ensures maximum interoperability for the next generation of NFC-enabled mobile phones. These ICs are optimized for point of sales terminal applications and implements a high-power NFC frontend functionality that allows achieving EMV compliance on the RF level.
NXP Semiconductors PN5180A0xxC3/C4 Full NFC Front-End ICs are highly integrated high-performance ICs designed for contactless communication at 13.56MHz. These frontend ICs utilize an outstanding modulation and demodulation concept that is completely integrated for different kinds of contactless communication methods and protocols. The PN5180A0xxC3/C4 supports highly innovative and unique features that do not require any host controller interaction. These unique features include Dynamic Power Control (DPC), Adaptive Waveform Control (AWC), Adaptive Receiver Control (ARC), and fully automatic EMD error handling. The PN5180A0xxC3/C4 ensures maximum interoperability for the next generation of NFC-enabled mobile phones. These ICs are optimized for point of sales terminal applications and implements a high-power NFC frontend functionality that allows achieving EMV compliance on the RF level.
Технические параметры
Выходная Мощность | 1.3Вт |
Количество Выводов | 40вывод(-ов) |
Максимальная Частота | 13.56МГц |
Максимальное Напряжение Питания | 5.5В |
Минимальное Напряжение Питания | 2.7В |
Потребление Тока | 20мА |
Стиль Корпуса Радиочастотной Микросхемы | HVQFN |
Тип RFID Микросхемы | Считывание/Запись |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | NXP |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Moisture Sensitive: | Yes |
Part # Aliases: | 935351718518 |
Product Category: | RF Front End |
Product Type: | RF Front End |
Series: | PN5180A |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | Si |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 1203 КБ
Datasheet PN5180A0ET/C3QL
pdf, 1076 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем