PSG3059, 4 Way 4K UHD 60Hz HDMI 2.0 Switch, HDCP 2.2
см. техническую документацию
Описание
High performance HDMI 2.0 switcher that delivers fast and reliable switching between four high definition HDMI video sources for use on a single HDMI display. Ideal for streamlining AV devices and HDTVs with limited HDMI sockets.
• Compact HDMI switch that distributes four HDMI signals to a single display
• Intuitive operation via IR remote control and manual switching button
• Supports video resolutions up 4Kx2K UHD @30Hz (24-bit colour, 4: 4: 4) and 60Hz (12-bit colour, 4: 4: 4)
• Supports 3D frame sequential video formats up to 1080p @60Hz
• Support for high resolution VESA mode video format up to QSXGA @60Hz
• DTS-HD Master Audio, Dolby TrueHD and LPCM 7.1 audo formats
• Compliant with HDMI 2.0, HDCP 1.1-2.2 and DVI 1.0
• Supports smart EDID control
• LED indicators for power and active connection status
• Connections: 4x HDMI in, 1x HDMI out
Технические параметры
Линейка Продукции | Pro Signal 4K UHD 60Hz HDMI Switches |
Вес, г | 440 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.