PTCCL05H190HBE, PTC Thermistor, 1.2k Resistance, PTC Type, 5 x 5.5mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
96 руб.
Кратность заказа 500 шт.
Добавить в корзину 500 шт.
на сумму 48 000 руб.
Описание
Passive Components\Surge Protection Components\Thermistor ICs
265 V PTC Thermistors for Overload Protection FEATURES Wide range of trip and non-trip currents: From 11 mA up to 800 mA
Технические параметры
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | 0°C |
Resistance @ 25 °C | 1.2kΩ |
Series | PTCCL-265V |
Temperature Coefficient Type | PTC |
Tolerance | ±20% |
Approval Agency | UR |
Current - Hold (Ih) (Max) | 19mA |
Current - Max | 140mA |
Current - Trip (It) | 29mA |
ECCN | EAR99 |
Height - Seated (Max) | 0.394"" (10.00mm) |
HTSUS | 8533.40.8070 |
Lead Spacing | 0.197"" (5.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | 0В°C ~ 70В°C |
Package | Bulk |
Package / Case | Radial, Disc |
REACH Status | REACH Affected |
Resistance - 25В°C (Typ) | 1.2 kOhms |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.197"" Dia x 0.217"" T (5.00mm x 5.50mm) |
Type | Ceramic |
Video File | Basics of NTC and PTC Thermistors - Another Teachi |
Voltage - Max | 265V |